This Amphenol HPC series backplane connector features a right angle orientation with 27 columns and 108 positions. It has a 2.54mm pitch and is designed for through hole mounting. The connector is made from copper with a gold, GXT, tin, and lead plating. It meets the UL94 V-0 flammability rating and is available in bulk packaging with 50 pieces per package.
Sign in to ask questions about the Amphenol 50351-5108E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50351-5108E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 69.34mm |
| Mount | Through Hole |
| Number of Columns | 27 |
| Number of Positions | 108 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50351-5108E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.