This through hole backplane connector features 24 positions in 4 rows with a 0.1inch pitch. It is available in a 72-pack and has a black housing color with a gold GXT plating on bronze contacts. The connector meets a UL94 V-0 flammability rating and is packaged in bulk. It is designed for use in applications where a high-density connection is required, and it is suitable for use in environments with a temperature range that is not specified in the provided data.
Sign in to ask questions about the Amphenol 50357-5096J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50357-5096J technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 64.76mm |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50357-5096J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.