This DIN 41612 4-row 108-contact RCP connector features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product depth of 11.68mm and a product height of 12.7mm. The connector is suitable for use in applications where a high-density connection is required.
Amphenol 50388-1108E technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Depth (mm) | 11.68 |
| Product Height (mm) | 12.7 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 108 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.