This through-hole backplane connector features 50 positions in 4 rows, with a 2.54mm pitch and black housing. It has a flammability rating of UL94 V-0 and is made with copper contacts plated with gold and tin. The connector is available in packaging quantities of 4 and has a length of 146.1mm and depth of 11.68mm. It is designed for use in general applications and is manufactured by Amphenol.
Amphenol 50388-1200ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 11.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50388-1200ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.