This 200-position, 4-row panel mount connector is manufactured by Amphenol and features a black color. It is not radiation hardened and contains lead. The connector is packaged in bulk quantities of 100 pieces. It has a 0.1inch pitch and is designed for panel mounting.
Amphenol 50431-XX002 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | 50431 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50431-XX002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.