Amphenol 50514-XX001 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1/4 |
| Product Length (mm) | 102.9 |
| Product Depth (mm) | 14.86 |
| Product Height (mm) | 14.87 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 6Power/60Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50514-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.