Sign in to ask questions about the Amphenol 50565-1044F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50565-1044F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 92.74mm |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50565-1044F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.