This 66-position backplane connector features a right-angle orientation and a 0.1inch pitch. It has 15 columns and 4 rows, with a length of 102.9mm. The connector is designed for through-hole mounting and is available in a packaging quantity of 50 units per rail or tube. The contact material is copper, with a gold, tin, and lead plating. The connector is not RoHS compliant and is part of the HPC series.
Sign in to ask questions about the Amphenol 50565-1060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50565-1060E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Length | 102.9mm |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Positions | 66 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50565-1060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.