This through hole backplane connector features 72 positions, 18 columns, and 4 rows. It has copper contacts with gold, tin, and lead plating. The connector is rated for right angle orientation and has a flammability rating of UL94 V-0. It is available in packaging quantities of 50 and has a pitch of 0.1 inch. The connector is not RoHS compliant.
Sign in to ask questions about the Amphenol 50565-1072F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50565-1072F technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Length | 110.52mm |
| Mount | Through Hole |
| Number of Columns | 18 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50565-1072F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.