Conn DIN 41612 RCP 6Power/120Signal POS Solder RA Thru-Hole
Amphenol 50565-1120E technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| Length | 141mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.