Conn DIN 41612 RCP 6Power/28Signal POS Solder RA Thru-Hole
Amphenol 50565-5007E technical specifications.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 6Power/28Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50565-5007E to view detailed technical specifications.
No datasheet is available for this part.