This 32-position backplane connector features a right angle orientation and a through hole mount. It has a black housing and a copper contact material with gold and tin lead plating. The connector is available in a bulk packaging quantity of 48 pieces. It has a flammability rating of UL94 V-0 and is not RoHS compliant. The connector has a pitch of 2.54mm and a length of 100.38mm.
Sign in to ask questions about the Amphenol 50576-1128E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50576-1128E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50576-1128E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.