This 12-position 4-row right angle backplane connector features a 2.54mm pitch and is designed for through hole mount. The connector has a black housing and is made with copper contacts that are gold plated with a GXT and tin lead finish. It meets a UL94 V-0 flammability rating and is available in a bulk packaging quantity of 50 pieces.
Amphenol 50576-5048E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 49.58mm |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.