
The Amphenol 50642-1048E is a 48-contact right angle through hole backplane connector with a series HPC designation. It features a copper contact material with gold plating and is available in packaging quantities of 96. The connector has a length of 49.58mm and a depth of 21.9mm, with a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 50642-1048E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 49.58mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50642-1048E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.