Sign in to ask questions about the Amphenol 50642-1056ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50642-1056ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 54.66mm |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50642-1056ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.