The Amphenol 50642-1092E is a 92-contact right-angle through-hole backplane connector with a copper contact material and gold plating. It has a depth of 21.9mm and a length of 77.52mm, with a pitch of 2.54mm and a packaging style of rail/tube with 60 pieces per package. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 50642-1092E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50642-1092E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 77.52mm |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50642-1092E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.