
This Amphenol HPC connector features 25 columns and 4 rows of 100 positions, with a right angle orientation and press-fit termination. It has a black housing and gold, tin, lead, and matte plating on the contacts. The connector is lead-free, but contains lead, and has a UL94 V-0 flammability rating. It measures 82.6mm in length and 21.9mm in depth, with a 2.54mm pitch and a packaging quantity of 56 pieces in bulk.
Amphenol 50642-1100EB technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Matte |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 82.6mm |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50642-1100EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.