This through hole backplane connector features 172 copper contacts with gold plating, arranged in a 4-row right angle configuration. It has a length of 128.32mm and a pitch of 2.54mm. The connector is available in a packaging quantity of 40 units per rail or tube. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 50642-1172E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50642-1172E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 128.32mm |
| Mount | Through Hole |
| Number of Contacts | 172 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50642-1172E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.