
This Amphenol HPC series connector features a black housing with gold, GXT, and tin plating on copper contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a packaging quantity of 120 pieces, packaged in rail/tube format. It has a pitch of 2.54mm and is designed for through hole mounting.
Amphenol 50642-1180ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 133.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 45 |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50642-1180ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.