
The Amphenol 50642-1240E is a 60-column, 240-position right angle backplane connector with a 2.54mm pitch and press-fit termination. It has a black housing and is made with copper contacts that are plated with gold, tin, and lead. The connector has a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 48. It is not RoHS compliant and is part of the HPC series.
Amphenol 50642-1240E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 171.5mm |
| Mount | Through Hole |
| Number of Columns | 60 |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50642-1240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.