The Amphenol 50642-1296E is a right angle through hole backplane connector with 296 contacts. It features a copper contact material with gold plating and is available in packaging quantities of 100. The connector has a length of 207.06mm and a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 50642-1296E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 207.06mm |
| Mount | Through Hole |
| Number of Contacts | 296 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50642-1296E to view detailed technical specifications.
No datasheet is available for this part.