Conn DIN 41612 RCP 296 POS 2.54mm Press Fit RA Thru-Hole Tube
Amphenol 50642-1296ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 207.06mm |
| Mount | Through Hole |
| Number of Contacts | 296 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.