
The Amphenol 50642-1312ELF is a right angle backplane connector with 312 contacts, arranged in 4 rows, and is designed for through hole mounting. It features a copper contact material with gold plating, and is available in packaging quantities of 70. The connector has a length of 217.22mm and a pitch of 2.54mm, and is compliant with RoHS regulations. It is not radiation hardened and is not available in a radiation hardened version.
Sign in to ask questions about the Amphenol 50642-1312ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50642-1312ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 217.22mm |
| Mount | Through Hole |
| Number of Contacts | 312 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50642-1312ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.