
This backplane connector features 492 copper contacts with gold plating, arranged in a 4-row right-angle configuration with a pitch of 2.54mm. It is available in packaging quantities of 8, with each connector measuring 346.72mm in length and 21.9mm in depth. The connector is designed for through-hole mounting and is compliant with RoHS regulations. The housing is black in color and is part of the HPC series from Amphenol.
Sign in to ask questions about the Amphenol 50644-1492ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50644-1492ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 346.72mm |
| Mount | Through Hole |
| Number of Contacts | 492 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50644-1492ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
