
The HPC 135-position 540-contact right angle backplane connector features a black housing with gold and tin contact plating and a copper contact material. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in a rail or tube packaging and has a pitch of 2.54mm. It is designed for through-hole mounting and has a depth of 21.9mm and a length of 377.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50644-1540EBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 377.2mm |
| Mount | Through Hole |
| Number of Columns | 135 |
| Number of Positions | 540 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50644-1540EBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.