
This 300-position 4-row through hole backplane connector features a black housing and gold, tin, lead contact plating. It has a flammability rating of UL94 V-0 and is available in a packaging quantity of 50 pieces per rail/tube. The connector has a pitch of 2.54mm and is designed for right angle orientation. It is not RoHS compliant and has a series designation of HPC. The connector is suitable for through hole mounting and has a depth of 21.9mm and a length of 415.3mm.
Amphenol 50644-1600FD technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 415.3mm |
| Mount | Through Hole |
| Number of Columns | 300 |
| Number of Positions | 600 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50644-1600FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.