
This Amphenol HPC series backplane connector features 18 positions in a 3-row, right angle configuration with a pitch of 2.54mm. It has a gold, tin, and GXT contact plating and is made of copper. The connector is available in a bulk packaging quantity of 130 pieces. It meets the UL94 V-0 flammability rating and is designed for through hole mounting. The connector's dimensions are 34.34mm in length and 19.43mm in depth.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, GXT |
| Depth | 19.43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.34mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |