This through hole backplane connector features 69 copper contacts with gold plating, housed in a black plastic body. It has a right angle orientation and a 2.54mm pitch. The connector is available in a package quantity of 70 and is packaged in a tray. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 50645-1069E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50645-1069E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 77.52mm |
| Mount | Through Hole |
| Number of Contacts | 69 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50645-1069E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.