
The 50645-1108E connector features 108 copper contacts with gold plating, housed in a black through-hole package with a 2.54mm pitch and 19.43mm depth. It is available in a package quantity of 50 and is packaged in a tray. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 50645-1108E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50645-1108E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 110.54mm |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50645-1108E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.