
The HPC Series connector features copper contacts with gold plating, a black housing, and a right angle orientation. It has a pitch of 2.54mm and is available in a tray packaging with 20 pieces. The connector is not radiation hardened and is not RoHS compliant. It has a length of 204.52mm and a depth of 19.43mm, with 219 contacts in 3 rows.
Amphenol 50645-1219E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 204.52mm |
| Mount | Through Hole |
| Number of Contacts | 219 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50645-1219E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.