This Amphenol HPC backplane connector features 237 copper contacts with gold plating, arranged in a 3-row right-angle configuration. The connector measures 219.76mm in length and 19.43mm in depth, with a pitch of 2.54mm and a black housing color. It is designed for through-hole mounting and is available in a tray packaging format with 104 pieces per package.
Sign in to ask questions about the Amphenol 50645-1237E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50645-1237E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 219.76mm |
| Mount | Through Hole |
| Number of Contacts | 237 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 104 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50645-1237E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
