
High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 3 Row, 150 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch
Sign in to ask questions about the Amphenol 50645-5150EBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50645-5150EBLF technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50645-5150EBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.