
This right angle connector features 240 contacts in 3 rows, with a contact material of copper and a GXT plating. It has a length of 222.3mm and a pitch of 2.54mm, with a packaging quantity of 50 pieces per tray. The connector is designed for through hole mounting and has a depth of 19.43mm. It is available from Amphenol.
Sign in to ask questions about the Amphenol 50645-5240EBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50645-5240EBLF technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 222.3mm |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50645-5240EBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.