This connector features 195 bronze contacts with gold plating, arranged in a 3-row straight configuration. It has a pitch of 2.54mm and is available in a packaging quantity of 50 units per tray. The connector has a length of 184.15mm and a depth of 12.32mm, with a black housing color.
Sign in to ask questions about the Amphenol 50773-B195JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50773-B195JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 184.15mm |
| Number of Contacts | 195 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50773-B195JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.