This 4-row HDR backplane connector features 240 contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The connector measures 171.45mm in length, 14.86mm in depth, and 11.73mm in height. It is suitable for use in backplane applications.
Sign in to ask questions about the Amphenol 50776-B240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50776-B240A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 171.45 |
| Product Depth (mm) | 14.86 |
| Product Height (mm) | 11.73 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50776-B240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.