36-position, 4-row vertical power connector with a 0.1-inch (2.54mm) pitch. Features female, straight, through-hole mounting with solder termination. Rated for 30A current and 1kV voltage, operating between -20°C and 105°C. Contacts are bronze with gold (GXT) plating. Black housing meets UL94 V-0 flammability.
Amphenol 51261-XX001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Positions Loaded | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51261-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.