The PwrBlade power connector features a copper alloy contact material with gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is available in a tray packaging with 11 units per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 51401-XX001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 125.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51401-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.