The PwrBlade Power Connector is a 46-position, right-angle connector designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of copper alloy with a gold plating and is not RoHS compliant due to containing lead. It is available in a tray packaging with 11 connectors per package.
Amphenol 51401-XX002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 125.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.