The Amphenol PwrBlade connector features a 35-position, 4-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is not RoHS compliant and contains lead, but meets the UL94 V-0 flammability rating.
Amphenol 51413-XX001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51413-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.