
26-position, 4-row right-angle shrouded header with male contacts for wire-to-board applications. Features a 2.54mm lead pitch and 2mm row spacing, with a 30A current rating and 1kV voltage rating. Constructed with copper alloy contacts plated in gold and GXT, housed in black thermoplastic and glass material. Rated for 100 mating cycles, operating temperature range of -20°C to 105°C, and UL94 V-0 flammability. Through-hole mounting with solder termination, supplied in tray packaging.
Sign in to ask questions about the Amphenol 51415-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51415-001LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 48.9mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51415-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
