Amphenol 51419-XX001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 125.73mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51419-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.