
This 56-contact shrouded header features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 62.23mm in length, 21.72mm in depth, and 14.86mm in height. It is a type of shrouded header with a HDR gender and is terminated using solder.
Amphenol 51448-XX001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 62.23 |
| Product Depth (mm) | 21.72 |
| Product Height (mm) | 14.86 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51448-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.