Conn Power HDR 11Power/24Signal POS Solder RA Thru-Hole 112 Terminal 1 Port
Amphenol 51520-001LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Length | 106.68mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.