The PwrBlade Power Connector is a 1 position, 32 position, 4 row, right angle through hole connector. It has a contact material of copper alloy and a flammability rating of UL94 V-0. The connector is not radiation hardened and is not RoHS compliant. It is available in a packaging of 22 units per tray.
Amphenol 51526-XX001 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 87mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51526-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.