The PwrBlade power connector is a 55-position, right angle connector with a through hole mount. It has a copper alloy contact material and a UL94 V-0 flammability rating. The connector is available in a tray packaging with 22 pieces per package and is not radiation hardened. It is not RoHS compliant.
Amphenol 51530-XX001 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 95.25mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51530-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.