This through hole power connector features a 28-position, 4-row configuration with a right angle orientation and 0.1inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of copper alloy with gold plating and is UL94 V-0 flammability rated. It is available in a packaging quantity of 22 pieces per tray.
Amphenol 51534-XX001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 27.13mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 61.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51534-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.