
Right-angle shrouded header with 35 positions, featuring 11 power and 24 signal contacts. Male contact gender with copper alloy contacts plated in Gold, GXT. Supports a 30A current rating and a 1kV voltage rating, with a maximum AC voltage of 2.5V. Through-hole, edge, and board mountable with a 0.1-inch pitch and 2.54mm row spacing. Operates between -20°C and 105°C, with a UL94 V-0 flammability rating.
Amphenol 51624-XX001 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 2.5V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51624-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
