
Right-angle shrouded header receptacle, featuring 1 power contact and 24 signal contacts for a total of 35 positions across 4 rows. This board-to-board connector offers a 0.1-inch (2.54mm) pitch and 2.54mm row spacing, with a 30A current rating and 1kV voltage rating. Constructed with copper alloy contacts and gold/GXT plating, it boasts a UL94 V-0 flammability rating and operates within a -20°C to 105°C temperature range. Designed for through-hole, edge, and board mounting, this lead-free, RoHS-compliant component is supplied in black housing.
Amphenol 51625-XX001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51625-XX001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
