
This power connector features copper alloy contacts with gold plating, a right-angle orientation, and a through-hole mount. It is available in a package quantity of 22 and is packaged in a tray. The connector is not radiation hardened and is not RoHS compliant. It has a length of 110.49mm and a single port.
Sign in to ask questions about the Amphenol 51625-XX003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51625-XX003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 110.49mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51625-XX003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.