The PwrBlade Power Connector is a 47-position, right-angle connector with a single port, designed for through-hole mounting. It features a copper alloy contact material with gold plating and is RoHS compliant. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a tray packaging with 22 units per package.
Sign in to ask questions about the Amphenol 51657-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51657-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 47 |
| Number of Positions Loaded | 29 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51657-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.